CR0603-16W-6041DPT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6040ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of CR0603-16W-6041DPT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR0603-16W-6041DPT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0603-16W-6041DPT by VENKEL LTD

CR0603-16W-6041DPT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
6040 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CR0603-16W-6041DPT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6040ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for CR0603-16W-6041DPT

This table gives cross-reference parts and alternative options found for CR0603-16W-6041DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-6041DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF06036K040.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-16W-6041DPT vs CDF06036K040.5%100PPM/KNP20
AC0603DR-136K04L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR0603-16W-6041DPT vs AC0603DR-136K04L
CRCW06036K04DKTAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies CR0603-16W-6041DPT vs CRCW06036K04DKTAP
ADF06036K040.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-16W-6041DPT vs ADF06036K040.5%100PPM/KKS
AF0603DR-136K04L Fixed Resistor, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, YAGEO Corporation CR0603-16W-6041DPT vs AF0603DR-136K04L
RM06D6041CT-X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CR0603-16W-6041DPT vs RM06D6041CT-X
BCTS000603-6041DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp CR0603-16W-6041DPT vs BCTS000603-6041DTP
SF06H6041DTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CR0603-16W-6041DPT vs SF06H6041DTL
CR0603-10W-6041DPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CR0603-16W-6041DPT vs CR0603-10W-6041DPT
CR0603-16W-6041DT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6040ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CR0603-16W-6041DPT vs CR0603-16W-6041DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-16W-6041DPT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-16W-6041DPT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR0603-16W-6041DPT would you like to use for your alert(s)?
  • Please alert me when CR0603-16W-6041DPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603-16W-6041DPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-16W-6041DPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603-16W-6041DPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-16W-6041DPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-16W-6041DPT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: