There are no models available for this part yet.
Overview of CR-02DLA--41R2 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS63802DLAR | Texas Instruments | High current, high efficiency single inductor buck-boost converter 10-VSON-HR -40 to 125 | |
TPS63802DLAT | Texas Instruments | High current, high efficiency single inductor buck-boost converter 10-VSON-HR -40 to 125 | |
TLV4041R2YKAR | Texas Instruments | Small-size, low-power comparator with precision reference 4-DSBGA -40 to 125 |
CAD Models for CR-02DLA--41R2 by Viking Tech Corp
Part Data Attributes for CR-02DLA--41R2 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
41.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for CR-02DLA--41R2
This table gives cross-reference parts and alternative options found for CR-02DLA--41R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DLA--41R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16UD41R2V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR-02DLA--41R2 vs TSR16UD41R2V |
RMSW10K41R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DLA--41R2 vs RMSW10K41R2DB |
RCS1005D41R2ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CR-02DLA--41R2 vs RCS1005D41R2ES |
SR0402DR-1341R2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR-02DLA--41R2 vs SR0402DR-1341R2L |
CR-02DL6--41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DLA--41R2 vs CR-02DL6--41R2 |
CR-02DLD--41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DLA--41R2 vs CR-02DLD--41R2 |
CR1041R2DB | Fixed Resistor, 0.063W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR-02DLA--41R2 vs CR1041R2DB |
RCS1005D41R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CR-02DLA--41R2 vs RCS1005D41R2CS |
CR0402-16W-41R2DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41.2ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-02DLA--41R2 vs CR0402-16W-41R2DPT-13 |
CR0402-16W-41R2DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41.2ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-02DLA--41R2 vs CR0402-16W-41R2DT-13 |