RCS1005D41R2CS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RCS1005D41R2CS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for RCS1005D41R2CS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCS1005D41R2CS by Samsung Electro-Mechanics

RCS1005D41R2CS
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, CARDBOARD PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
41.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RCS1005D41R2CS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RCS1005D41R2CS

This table gives cross-reference parts and alternative options found for RCS1005D41R2CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005D41R2CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402DR-1341R2L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RCS1005D41R2CS vs RC0402DR-1341R2L
CR-02DLD--41R2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RCS1005D41R2CS vs CR-02DLD--41R2
CR-02DLA--41R2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RCS1005D41R2CS vs CR-02DLA--41R2
CAS04D41R2CT Fixed Resistor, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics RCS1005D41R2CS vs CAS04D41R2CT
RC0402DR-1041R2L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RCS1005D41R2CS vs RC0402DR-1041R2L
CR0402-16W-41R2DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41.2ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD RCS1005D41R2CS vs CR0402-16W-41R2DPT-13
RMC1/16SK41R2DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RCS1005D41R2CS vs RMC1/16SK41R2DTH
RK73H1EGTPS41R2D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 41.2ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RCS1005D41R2CS vs RK73H1EGTPS41R2D
RC0402DR-0741R2P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RCS1005D41R2CS vs RC0402DR-0741R2P
RCS1005D41R2AS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 41.2ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics RCS1005D41R2CS vs RCS1005D41R2AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS1005D41R2CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS1005D41R2CS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCS1005D41R2CS would you like to use for your alert(s)?
  • Please alert me when RCS1005D41R2CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS1005D41R2CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS1005D41R2CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS1005D41R2CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS1005D41R2CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS1005D41R2CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: