Part Details for CR-02DED--69K8 by Viking Tech Corp
Overview of CR-02DED--69K8 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F8069K8-6B4-AX | Renesas Electronics Corporation | 16-bit Microcontrollers (Non Promotion), , / |
Part Details for CR-02DED--69K8
CR-02DED--69K8 CAD Models
CR-02DED--69K8 Part Data Attributes
|
CR-02DED--69K8
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DED--69K8
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DED--69K8
This table gives cross-reference parts and alternative options found for CR-02DED--69K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DED--69K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01MZPD6982 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CR-02DED--69K8 vs MCR01MZPD6982 |
RK73G1ELTPS6982D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DED--69K8 vs RK73G1ELTPS6982D |
TSR16UD6982V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CR-02DED--69K8 vs TSR16UD6982V |
RK73G1ELTP6982D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CR-02DED--69K8 vs RK73G1ELTP6982D |
CR106982DV | RESISTOR, 0.063W, 0.5%, 50ppm, 69800ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CR-02DED--69K8 vs CR106982DV |
RK73G1ELTPB6982D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DED--69K8 vs RK73G1ELTPB6982D |
CR-02DEC--69K8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DED--69K8 vs CR-02DEC--69K8 |
CR-02DEB--69K8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DED--69K8 vs CR-02DEB--69K8 |
CR-02DEA--69K8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 69800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR-02DED--69K8 vs CR-02DEA--69K8 |
ERJ2RHD6982X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | CR-02DED--69K8 vs ERJ2RHD6982X |