Part Details for CQR29A3MC152J3M by EXXELIA Group
Overview of CQR29A3MC152J3M by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for CQR29A3MC152J3M
CQR29A3MC152J3M CAD Models
CQR29A3MC152J3M Part Data Attributes
|
CQR29A3MC152J3M
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CQR29A3MC152J3M
EXXELIA Group
Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 4.445 mm | |
Dielectric Material | POLYESTER | |
Length | 19.05 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-19978 |
Alternate Parts for CQR29A3MC152J3M
This table gives cross-reference parts and alternative options found for CQR29A3MC152J3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR29A3MC152J3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQR29A1MC152J3L | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0015uF, | EXXELIA Group | CQR29A3MC152J3M vs CQR29A1MC152J3L |
CQR29A1MC152J3P | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0015uF, | EXXELIA Group | CQR29A3MC152J3M vs CQR29A1MC152J3P |
CQR29A1MC152J3R | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0015uF, | EXXELIA Group | CQR29A3MC152J3M vs CQR29A1MC152J3R |
CQR29A3MC152J3R | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0015uF, | EXXELIA Group | CQR29A3MC152J3M vs CQR29A3MC152J3R |
CQR29A3MC152J3L | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.0015uF, | EXXELIA Group | CQR29A3MC152J3M vs CQR29A3MC152J3L |