CQR29A3MC152J3M vs CQR29A1MC152J3R feature comparison

CQR29A3MC152J3M EXXELIA Group

Buy Now Datasheet

CQR29A1MC152J3R EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 4.445 mm 4.445 mm
Dielectric Material POLYESTER POLYESTER
Length 19.05 mm 19.05 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -65 °C -65 °C
Package Style Axial Axial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-C-19978 MIL-C-19978
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Other: -65C to +85C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications DLA

Compare CQR29A3MC152J3M with alternatives

Compare CQR29A1MC152J3R with alternatives