Part Details for CQ3P-40N by Central Semiconductor Corp
Overview of CQ3P-40N by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CQ3P-40N
CQ3P-40N CAD Models
CQ3P-40N Part Data Attributes:
|
CQ3P-40N
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CQ3P-40N
Central Semiconductor Corp
TRIAC, 800V V(DRM), 40A I(T)RMS, TO-3P, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-MUFM-D3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for CQ3P-40N
This table gives cross-reference parts and alternative options found for CQ3P-40N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ3P-40N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T4012SKS | 700V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | CQ3P-40N vs T4012SKS |
T4013NKS | 800V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | CQ3P-40N vs T4013NKS |
T4012NKS | 800V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | CQ3P-40N vs T4012NKS |
BTA40-700A | 700V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, RD91, 3 PIN | STMicroelectronics | CQ3P-40N vs BTA40-700A |
BTA40-700B | 700V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, RD91, 3 PIN | STMicroelectronics | CQ3P-40N vs BTA40-700B |
Q8035P5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 35A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Teccor | CQ3P-40N vs Q8035P5 |
Q8035P5 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 35A I(T)RMS, ROHS COMPLIANT, TO-3, 3 PIN | Littelfuse Inc | CQ3P-40N vs Q8035P5 |
Q7040P | Alternistor TRIAC, 700V V(DRM), 40A I(T)RMS, ISOLATED TO-3, FASTPAK-3 | Littelfuse Inc | CQ3P-40N vs Q7040P |