CQ0805JPNPO9BN180
YAGEO Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805,

Overview of CQ0805JPNPO9BN180 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for CQ0805JPNPO9BN180 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CQ0805JPNPO9BN180 by YAGEO Corporation

CQ0805JPNPO9BN180
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CQ0805JPNPO9BN180
    YAGEO Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805,
    VS

Alternate Parts for CQ0805JPNPO9BN180

This table gives cross-reference parts and alternative options found for CQ0805JPNPO9BN180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0805JPNPO9BN180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL21C180JB61PND Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics CQ0805JPNPO9BN180 vs CL21C180JB61PND
CALC0805N500A180J-T4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) CQ0805JPNPO9BN180 vs CALC0805N500A180J-T4
GRM2165C1H180JD01D CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CQ0805JPNPO9BN180 vs GRM2165C1H180JD01D
0805CG180J9B200 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP YAGEO Corporation CQ0805JPNPO9BN180 vs 0805CG180J9B200
0805CG180J9BP00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP YAGEO Corporation CQ0805JPNPO9BN180 vs 0805CG180J9BP00
CL21C180JB61PNO Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics CQ0805JPNPO9BN180 vs CL21C180JB61PNO
SH21N180J500CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation CQ0805JPNPO9BN180 vs SH21N180J500CG
AC0805JRNPO9BN180 Ceramic Capacitor, Ceramic, YAGEO Corporation CQ0805JPNPO9BN180 vs AC0805JRNPO9BN180
AC0805JPNPO9N180 Ceramic Capacitor, Ceramic, YAGEO Corporation CQ0805JPNPO9BN180 vs AC0805JPNPO9N180
CS2012COG180J500NBA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, Samwha Electronics CQ0805JPNPO9BN180 vs CS2012COG180J500NBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQ0805JPNPO9BN180 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQ0805JPNPO9BN180 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CQ0805JPNPO9BN180 would you like to use for your alert(s)?
  • Please alert me when CQ0805JPNPO9BN180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQ0805JPNPO9BN180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQ0805JPNPO9BN180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQ0805JPNPO9BN180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQ0805JPNPO9BN180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQ0805JPNPO9BN180 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: