There are no models available for this part yet.
Overview of AC0805JRNPO9BN180 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805JRNPO9BN180 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK0040
|
Newark | Cap, 18Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805JRNPO9BN180 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0230 / $0.0270 | Buy Now | |
DISTI #
67AK2944
|
Newark | Cap, 18Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805JRNPO9BN180 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3180 |
|
$0.0490 / $0.0980 | Buy Now | |
DISTI #
13-AC0805JRNPO9BN180CT-ND
|
DigiKey | CAP CER 18PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18990 In Stock |
|
$0.0167 / $0.1700 | Buy Now | |
DISTI #
AC0805JRNPO9BN180
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 18pF 5% C0G 50V 0805 Paper T/R - Tape and Reel (Alt: AC0805JRNPO9BN180) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 | Buy Now | |
DISTI #
603-AC0805JRNPO9BN18
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 18 pF C0G 0805 5% AEC-Q200 RoHS: Compliant | 23622 |
|
$0.0160 / $0.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0119 | Buy Now | ||
Ozdisan Elektronik | MLCC (2012) 0805 18pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0196 / $0.0239 | RFQ |
CAD Models for AC0805JRNPO9BN180 by YAGEO Corporation
Part Data Attributes for AC0805JRNPO9BN180 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Capacitance
|
0.000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for AC0805JRNPO9BN180
This table gives cross-reference parts and alternative options found for AC0805JRNPO9BN180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JRNPO9BN180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C180JB61PND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | AC0805JRNPO9BN180 vs CL21C180JB61PND |
CALC0805N500A180J-T4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AC0805JRNPO9BN180 vs CALC0805N500A180J-T4 |
GRM2165C1H180JD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805JRNPO9BN180 vs GRM2165C1H180JD01D |
0805CG180J9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JRNPO9BN180 vs 0805CG180J9B200 |
0805CG180J9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JRNPO9BN180 vs 0805CG180J9BP00 |
CL21C180JB61PNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | AC0805JRNPO9BN180 vs CL21C180JB61PNO |
SH21N180J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0805JRNPO9BN180 vs SH21N180J500CG |
AC0805JPNPO9N180 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | AC0805JRNPO9BN180 vs AC0805JPNPO9N180 |
CS2012COG180J500NBA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0805, | Samwha Electronics | AC0805JRNPO9BN180 vs CS2012COG180J500NBA |
CQ0805JPNPO9BN180 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0805, | YAGEO Corporation | AC0805JRNPO9BN180 vs CQ0805JPNPO9BN180 |