Part Details for CQ0402DRNPO9BN9R0 by YAGEO Corporation
Overview of CQ0402DRNPO9BN9R0 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0402DRNPO9BN9R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CQ0402DRNPO9BN9R0CT-ND
|
DigiKey | CAP CER 9PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
126072 In Stock |
|
$0.0110 / $0.1100 | Buy Now |
DISTI #
CQ0402DRNPO9BN9R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 9pF 0.5pF C0G 50V 0402 Paper T/R - Tape and Reel (Alt: CQ0402DRNPO9BN9R0) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ402DRNPO9BN9R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 9pF C0G 0402 Tol 0.5pF RoHS: Compliant | 0 |
|
$0.0110 / $0.1100 | Order Now |
Part Details for CQ0402DRNPO9BN9R0
CQ0402DRNPO9BN9R0 CAD Models
CQ0402DRNPO9BN9R0 Part Data Attributes
|
CQ0402DRNPO9BN9R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402DRNPO9BN9R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000009 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402DRNPO9BN9R0
This table gives cross-reference parts and alternative options found for CQ0402DRNPO9BN9R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402DRNPO9BN9R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCH1555C1H9R0DE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402DRNPO9BN9R0 vs GCH1555C1H9R0DE01D |
GJM1555C1H9R0DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402DRNPO9BN9R0 vs GJM1555C1H9R0DB01D |
GRM1555C1H9R0DA01D | Capacitor, Ceramic, Chip, General Purpose, 9pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0402DRNPO9BN9R0 vs GRM1555C1H9R0DA01D |
CGA2B2C0G1H090D050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CQ0402DRNPO9BN9R0 vs CGA2B2C0G1H090D050BA |
GRT1555C1H9R0DA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CQ0402DRNPO9BN9R0 vs GRT1555C1H9R0DA02J |
CGA2B2C0G1H090D050BD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CQ0402DRNPO9BN9R0 vs CGA2B2C0G1H090D050BD |
GJM1555C1H9R0DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402DRNPO9BN9R0 vs GJM1555C1H9R0DB01J |
MMASU105SCG090DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CQ0402DRNPO9BN9R0 vs MMASU105SCG090DFNA18 |
MMASU105SCG090DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CQ0402DRNPO9BN9R0 vs MMASU105SCG090DFNA01 |
GCM1555C1H9R0DA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0402DRNPO9BN9R0 vs GCM1555C1H9R0DA16J |