GCH1555C1H9R0DE01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP

Overview of GCH1555C1H9R0DE01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GCH1555C1H9R0DE01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GCH1555C1H9R0DE01D
Avnet Americas Multi-Layer Ceramic Capacitor 9pF C0G 0.5pF 0402 Paper T/R (Alt: GCH1555C1H9R0DE01D) Min Qty: 10000 Package Multiple: 10000 0
RFQ

CAD Models for GCH1555C1H9R0DE01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCH1555C1H9R0DE01D by Murata Manufacturing Co Ltd

GCH1555C1H9R0DE01D
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000009 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
5.5556%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5.5556%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCH1555C1H9R0DE01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for GCH1555C1H9R0DE01D

This table gives cross-reference parts and alternative options found for GCH1555C1H9R0DE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCH1555C1H9R0DE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGA2B2C0G1H090D050BD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GCH1555C1H9R0DE01D vs CGA2B2C0G1H090D050BD
GJM1555C1H9R0DB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCH1555C1H9R0DE01D vs GJM1555C1H9R0DB01J
CGA2B2C0G1H090D050BA Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GCH1555C1H9R0DE01D vs CGA2B2C0G1H090D050BA
GRT1555C1H9R0DA02J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCH1555C1H9R0DE01D vs GRT1555C1H9R0DA02J
GJM1555C1H9R0DB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCH1555C1H9R0DE01D vs GJM1555C1H9R0DB01D
GCG1555C1H9R0DA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCH1555C1H9R0DE01D vs GCG1555C1H9R0DA01J
C1005C0G1H090D(050BA) CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000009 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TDK Corporation GCH1555C1H9R0DE01D vs C1005C0G1H090D(050BA)
MBASU105SCG090DFNA18 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP TAIYO YUDEN GCH1555C1H9R0DE01D vs MBASU105SCG090DFNA18
GCG1555C1H9R0DA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCH1555C1H9R0DE01D vs GCG1555C1H9R0DA01D
GRM1555C1H9R0DA01D Capacitor, Ceramic, Chip, General Purpose, 9pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd GCH1555C1H9R0DE01D vs GRM1555C1H9R0DA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCH1555C1H9R0DE01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCH1555C1H9R0DE01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCH1555C1H9R0DE01D would you like to use for your alert(s)?
  • Please alert me when GCH1555C1H9R0DE01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCH1555C1H9R0DE01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCH1555C1H9R0DE01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCH1555C1H9R0DE01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCH1555C1H9R0DE01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCH1555C1H9R0DE01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: