Datasheets
CQ0402CRNPO0BN6R8 by: YAGEO Corporation

Ceramic Capacitor, Ceramic,

Part Details for CQ0402CRNPO0BN6R8 by YAGEO Corporation

Overview of CQ0402CRNPO0BN6R8 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for CQ0402CRNPO0BN6R8

Part # Distributor Description Stock Price Buy
DISTI # CQ0402CRNPO0BN6R8
Avnet Americas Surface Mount Ceramic Multilayer Capacitor 6.8pF 0.25pF C0G 100V 0402 Paper T/R - Tape and Reel (Alt: CQ0402CRNPO0BN6R8) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-CQ0402CRNP0BN6R8
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6.8pF C0G 0402 Tol 0.25pF RoHS: Compliant 0
  • 10,000 $0.0250
  • 100,000 $0.0250
$0.0250 Order Now

Part Details for CQ0402CRNPO0BN6R8

CQ0402CRNPO0BN6R8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CQ0402CRNPO0BN6R8 Part Data Attributes

CQ0402CRNPO0BN6R8 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CQ0402CRNPO0BN6R8 YAGEO Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 20 Weeks
Capacitance 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 3.6765%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 3.6765%
Rated (DC) Voltage (URdc) 100 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for CQ0402CRNPO0BN6R8

This table gives cross-reference parts and alternative options found for CQ0402CRNPO0BN6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402CRNPO0BN6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1005NP0689CHTS Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, GREEN Darfon Corporation CQ0402CRNPO0BN6R8 vs C1005NP0689CHTS
CC0402CRNPO0BN6R8 Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP YAGEO Corporation CQ0402CRNPO0BN6R8 vs CC0402CRNPO0BN6R8
RF15N6R8C101CG Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation CQ0402CRNPO0BN6R8 vs RF15N6R8C101CG
GRM1555C2A6R8CA01J Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 100V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd CQ0402CRNPO0BN6R8 vs GRM1555C2A6R8CA01J
0402N6R8C101CG Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation CQ0402CRNPO0BN6R8 vs 0402N6R8C101CG
RF15N6R8C101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP Walsin Technology Corporation CQ0402CRNPO0BN6R8 vs RF15N6R8C101CT
SH15N6R8C101CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation CQ0402CRNPO0BN6R8 vs SH15N6R8C101CT
101SHL6R8CSE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group CQ0402CRNPO0BN6R8 vs 101SHL6R8CSE-ROHS
CC0402CPNPO0BN6R8 Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP YAGEO Corporation CQ0402CRNPO0BN6R8 vs CC0402CPNPO0BN6R8
0402N6R8C101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP Walsin Technology Corporation CQ0402CRNPO0BN6R8 vs 0402N6R8C101CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQ0402CRNPO0BN6R8 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQ0402CRNPO0BN6R8 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CQ0402CRNPO0BN6R8 would you like to use for your alert(s)?
  • Please alert me when CQ0402CRNPO0BN6R8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQ0402CRNPO0BN6R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQ0402CRNPO0BN6R8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQ0402CRNPO0BN6R8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQ0402CRNPO0BN6R8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQ0402CRNPO0BN6R8 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: