Part Details for CQ0201CRNPO8BN1R5 by YAGEO Corporation
Overview of CQ0201CRNPO8BN1R5 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CQ0201CRNPO8BN1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1602
|
Newark | Cap, 1.5Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CQ0201CRNPO8BN1R5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0270 / $0.0530 | Buy Now |
DISTI #
33AK5849
|
Newark | Mlcc Capacitor, 1.5Pf, 25V, 0201, Capacitance:1.5Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CQ0201CRNPO8BN1R5 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0240 | Buy Now |
DISTI #
33AK5850
|
Newark | Mlcc Capacitor, 1.5Pf, 25V, 0201, Capacitance:1.5Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Hi Q Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CQ0201CRNPO8BN1R5 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
13-CQ0201CRNPO8BN1R5TR-ND
|
DigiKey | CAP CER 1.5PF 25V C0G/NPO 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0137 | Buy Now |
DISTI #
CQ0201CRNPO8BN1R5
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 1.5pF 0.25pF C0G 25V 0201 Paper T/R - Tape and Reel (Alt: CQ0201CRNPO8BN1R5) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ021CRNPO8BN1R5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 1.5pF C0G 0201 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0065 | Buy Now |
Part Details for CQ0201CRNPO8BN1R5
CQ0201CRNPO8BN1R5 CAD Models
CQ0201CRNPO8BN1R5 Part Data Attributes
|
CQ0201CRNPO8BN1R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0201CRNPO8BN1R5
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CQ0201CRNPO8BN1R5
This table gives cross-reference parts and alternative options found for CQ0201CRNPO8BN1R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201CRNPO8BN1R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT0335C1E1R5CA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CQ0201CRNPO8BN1R5 vs GRT0335C1E1R5CA02J |
NMC0201NPO1R5C25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | NIC Components Corp | CQ0201CRNPO8BN1R5 vs NMC0201NPO1R5C25TRPF |
GCM0335C1E1R5CA16D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CQ0201CRNPO8BN1R5 vs GCM0335C1E1R5CA16D |
GRM0335C1E1R5CA01D | Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0201CRNPO8BN1R5 vs GRM0335C1E1R5CA01D |
C0603C0G1E1R5C(030BA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CQ0201CRNPO8BN1R5 vs C0603C0G1E1R5C(030BA) |
CL03C1R5CA3GNNC | Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CQ0201CRNPO8BN1R5 vs CL03C1R5CA3GNNC |
CC0201CRNPO8BN1R5 | Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CQ0201CRNPO8BN1R5 vs CC0201CRNPO8BN1R5 |
CBR02C159C3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | CQ0201CRNPO8BN1R5 vs CBR02C159C3GAC |
GJM0335C1E1R5CB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0201CRNPO8BN1R5 vs GJM0335C1E1R5CB01J |
VJ0201L1R5CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CQ0201CRNPO8BN1R5 vs VJ0201L1R5CXXCW1BC |