Part Details for CL03C1R5CA3GNNC by Samsung Electro-Mechanics
Overview of CL03C1R5CA3GNNC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL03C1R5CA3GNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1396-1-ND
|
DigiKey | CAP CER 1.5PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
CL03C1R5CA3GNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 25 V, ? 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CL03C1R5CA3GNNC) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 | Buy Now |
DISTI #
187-CL03C1R5CA3GNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5pF+/-0.25pF 25V C 0201 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0025 | Buy Now |
Part Details for CL03C1R5CA3GNNC
CL03C1R5CA3GNNC CAD Models
CL03C1R5CA3GNNC Part Data Attributes
|
CL03C1R5CA3GNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03C1R5CA3GNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03C1R5CA3GNNC
This table gives cross-reference parts and alternative options found for CL03C1R5CA3GNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03C1R5CA3GNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT0335C1E1R5CA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CL03C1R5CA3GNNC vs GRT0335C1E1R5CA02J |
NMC0201NPO1R5C25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | NIC Components Corp | CL03C1R5CA3GNNC vs NMC0201NPO1R5C25TRPF |
GCM0335C1E1R5CA16D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CL03C1R5CA3GNNC vs GCM0335C1E1R5CA16D |
GRM0335C1E1R5CA01D | Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CL03C1R5CA3GNNC vs GRM0335C1E1R5CA01D |
CQ0201CRNPO8BN1R5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, | YAGEO Corporation | CL03C1R5CA3GNNC vs CQ0201CRNPO8BN1R5 |
C0603C0G1E1R5C(030BA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CL03C1R5CA3GNNC vs C0603C0G1E1R5C(030BA) |
CC0201CRNPO8BN1R5 | Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CL03C1R5CA3GNNC vs CC0201CRNPO8BN1R5 |
CBR02C159C3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | CL03C1R5CA3GNNC vs CBR02C159C3GAC |
GJM0335C1E1R5CB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL03C1R5CA3GNNC vs GJM0335C1E1R5CB01J |
VJ0201L1R5CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CL03C1R5CA3GNNC vs VJ0201L1R5CXXCW1BC |