There are no models available for this part yet.
Overview of CQ0201BRNPO8BN3R0 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0201BRNPO8BN3R0 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK1588
|
Newark | Cap, 3Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CQ0201BRNPO8BN3R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14000 |
|
$0.0190 / $0.0320 | Buy Now | |
DISTI #
13-CQ0201BRNPO8BN3R0CT-ND
|
DigiKey | CAP CER 3PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25405 In Stock |
|
$0.0108 / $0.1100 | Buy Now | |
DISTI #
CQ0201BRNPO8BN3R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 3 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CQ0201BRNPO8BN3R0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 | Buy Now | |
DISTI #
603-CQ201BRNPO8BN3R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3pF C0G 0201 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now | |
Future Electronics | 3 pF 0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0219 | Buy Now |
CAD Models for CQ0201BRNPO8BN3R0 by YAGEO Corporation
Part Data Attributes for CQ0201BRNPO8BN3R0 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
0.000003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
3.3333%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for CQ0201BRNPO8BN3R0
This table gives cross-reference parts and alternative options found for CQ0201BRNPO8BN3R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0201BRNPO8BN3R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C3R0BA3GNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | CQ0201BRNPO8BN3R0 vs CL03C3R0BA3GNNC |
C0201COG250-3R0BNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | VENKEL LTD | CQ0201BRNPO8BN3R0 vs C0201COG250-3R0BNR |
250R05L3R0BU4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000003uF, 0201, | Johanson Technology Inc | CQ0201BRNPO8BN3R0 vs 250R05L3R0BU4W |
250R05L3R0BC4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000003uF, 0201, | Johanson Technology Inc | CQ0201BRNPO8BN3R0 vs 250R05L3R0BC4T |
CM03CG3R0B25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | CQ0201BRNPO8BN3R0 vs CM03CG3R0B25AB |
GRM0335C1E3R0BD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000003uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0201BRNPO8BN3R0 vs GRM0335C1E3R0BD01J |
C0603C0G1E030B(030BG) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000003 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CQ0201BRNPO8BN3R0 vs C0603C0G1E030B(030BG) |
CL03C3R0BA3NLNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | CQ0201BRNPO8BN3R0 vs CL03C3R0BA3NLNL |
GRM0335C1E3R0BA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CQ0201BRNPO8BN3R0 vs GRM0335C1E3R0BA01W |
GRM0335C1E3R0BA01J | Capacitor, Ceramic, Chip, General Purpose, 3pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CQ0201BRNPO8BN3R0 vs GRM0335C1E3R0BA01J |