Part Details for 250R05L3R0BU4W by Johanson Technology Inc
Overview of 250R05L3R0BU4W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L3R0BU4W
250R05L3R0BU4W CAD Models
250R05L3R0BU4W Part Data Attributes
|
250R05L3R0BU4W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L3R0BU4W
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000003uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L3R0BU4W
This table gives cross-reference parts and alternative options found for 250R05L3R0BU4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L3R0BU4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03C3R0BA3GNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | 250R05L3R0BU4W vs CL03C3R0BA3GNNC |
C0201COG250-3R0BNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | VENKEL LTD | 250R05L3R0BU4W vs C0201COG250-3R0BNR |
250R05L3R0BC4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000003uF, 0201, | Johanson Technology Inc | 250R05L3R0BU4W vs 250R05L3R0BC4T |
CM03CG3R0B25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | KYOCERA Corporation | 250R05L3R0BU4W vs CM03CG3R0B25AB |
GRM0335C1E3R0BD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000003uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L3R0BU4W vs GRM0335C1E3R0BD01J |
C0603C0G1E030B(030BG) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000003 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 250R05L3R0BU4W vs C0603C0G1E030B(030BG) |
CL03C3R0BA3NLNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | 250R05L3R0BU4W vs CL03C3R0BA3NLNL |
GRM0335C1E3R0BA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L3R0BU4W vs GRM0335C1E3R0BA01W |
GRM0335C1E3R0BA01J | Capacitor, Ceramic, Chip, General Purpose, 3pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | 250R05L3R0BU4W vs GRM0335C1E3R0BA01J |
CL03C3R0BA3GCND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0201, | Samsung Electro-Mechanics | 250R05L3R0BU4W vs CL03C3R0BA3GCND |