Part Details for CPWC7Q-A3BP-100.0000TS by Cardinal Components
Overview of CPWC7Q-A3BP-100.0000TS by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPWC7Q-A3BP-100.0000TS
CPWC7Q-A3BP-100.0000TS CAD Models
CPWC7Q-A3BP-100.0000TS Part Data Attributes
|
CPWC7Q-A3BP-100.0000TS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPWC7Q-A3BP-100.0000TS
Cardinal Components
CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | CPW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CPWC7Q-A3BP-100.0000TS
This table gives cross-reference parts and alternative options found for CPWC7Q-A3BP-100.0000TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPWC7Q-A3BP-100.0000TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPWC7QZ-A3BP-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC7Q-A3BP-100.0000TS vs CPWC7QZ-A3BP-100.0000PD |
531VA100M000DG | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CPWC7Q-A3BP-100.0000TS vs 531VA100M000DG |
CPWC5Q-A3BP-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC7Q-A3BP-100.0000TS vs CPWC5Q-A3BP-100.0000PD |
530JA100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CPWC7Q-A3BP-100.0000TS vs 530JA100M000BGR |
CPWC3QZ-A3BP-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC7Q-A3BP-100.0000TS vs CPWC3QZ-A3BP-100.0000TS |
531JA100M000DGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | CPWC7Q-A3BP-100.0000TS vs 531JA100M000DGR |
CPWC5Q-A3BP-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC7Q-A3BP-100.0000TS vs CPWC5Q-A3BP-100.0000TS |
CPWC5QT-A3BP-100.0000TS | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC7Q-A3BP-100.0000TS vs CPWC5QT-A3BP-100.0000TS |
SM5545TEX-100.0M | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | CPWC7Q-A3BP-100.0000TS vs SM5545TEX-100.0M |
CPWC3Q-A3BP-100.0000PD | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPWC7Q-A3BP-100.0000TS vs CPWC3Q-A3BP-100.0000PD |