CPWC7Q-A3BP-100.0000TS vs CPWC5Q-A3BP-100.0000TS feature comparison

CPWC7Q-A3BP-100.0000TS Cardinal Components

Buy Now Datasheet

CPWC5Q-A3BP-100.0000TS Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 1.5 ns 1.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Manufacturer Series CPW CPW
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.7mm 5.0mm x 3.2mm x 1.2mm
Rise Time-Max 1.5 ns 1.5 ns
Supply Voltage-Max 2 V 2 V
Supply Voltage-Min 1.6 V 1.6 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare CPWC7Q-A3BP-100.0000TS with alternatives

Compare CPWC5Q-A3BP-100.0000TS with alternatives