CPW10-5491-DY
ASJ Holdings Limited
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of CPW10-5491-DY by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPW10-5491-DY by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPW10-5491-DY by ASJ Holdings Limited

CPW10-5491-DY
ASJ Holdings Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASJ PTE LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5490 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. CPW10-5491-DY
    ASJ Holdings Limited
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CPW10-5491-DY

This table gives cross-reference parts and alternative options found for CPW10-5491-DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPW10-5491-DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0402DR-135K49L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CPW10-5491-DY vs AC0402DR-135K49L
RTT025491DH5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Ralec CPW10-5491-DY vs RTT025491DH5
RMS04DT5491 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TA-I Technology Co Ltd CPW10-5491-DY vs RMS04DT5491
RTT025491DH3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Ralec CPW10-5491-DY vs RTT025491DH3
RTT025491DTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Ralec CPW10-5491-DY vs RTT025491DTH
AC0402DR-105K49L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CPW10-5491-DY vs AC0402DR-105K49L
RTT025491DH4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Ralec CPW10-5491-DY vs RTT025491DH4
BCTS000402-5491DTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp CPW10-5491-DY vs BCTS000402-5491DTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPW10-5491-DY by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPW10-5491-DY by ASJ Holdings Limited

  • Please alert me when CPW10-5491-DY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPW10-5491-DY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPW10-5491-DY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPW10-5491-DY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPW10-5491-DY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPW10-5491-DY by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: