Part Details for RTT025491DTH by Ralec
Overview of RTT025491DTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT025491DTH
RTT025491DTH CAD Models
RTT025491DTH Part Data Attributes
|
RTT025491DTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT025491DTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTT025491DTH
This table gives cross-reference parts and alternative options found for RTT025491DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT025491DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04DLN5491 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | RTT025491DTH vs RM04DLN5491 |
RTT025491DH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT025491DTH vs RTT025491DH3 |
AC0402DR-135K49L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTT025491DTH vs AC0402DR-135K49L |
RMS04DT5491 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RTT025491DTH vs RMS04DT5491 |
CR205491D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT025491DTH vs CR205491D |
RGC0402DTD5K49 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT025491DTH vs RGC0402DTD5K49 |
RM04DTN5491 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT025491DTH vs RM04DTN5491 |
RTT025491DBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT025491DTH vs RTT025491DBA |
BCTS000402-5491DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RTT025491DTH vs BCTS000402-5491DTH |
CR10-5491-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | ASJ Holdings Limited | RTT025491DTH vs CR10-5491-DK |