Part Details for CPR63TR3402F by Akahane Electronics Ind Corp
Overview of CPR63TR3402F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPR63TR3402F
CPR63TR3402F CAD Models
CPR63TR3402F Part Data Attributes
|
CPR63TR3402F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CPR63TR3402F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CPR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CPR63TR3402F
This table gives cross-reference parts and alternative options found for CPR63TR3402F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPR63TR3402F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3A2TTE3402F | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CPR63TR3402F vs RK73HW3A2TTE3402F |
CR2512F34KD502W | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CPR63TR3402F vs CR2512F34KD502W |
TSR1STF3402V | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | CPR63TR3402F vs TSR1STF3402V |
CR2512-2W-3402FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CPR63TR3402F vs CR2512-2W-3402FPT-13 |
RK73HW3A2RTTED3402F | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CPR63TR3402F vs RK73HW3A2RTTED3402F |
CR2512F34KE042W | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CPR63TR3402F vs CR2512F34KE042W |
CR2512-2W-3402FT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CPR63TR3402F vs CR2512-2W-3402FT-13 |
AC2512FK-7W34KL | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CPR63TR3402F vs AC2512FK-7W34KL |
RK73HW3A2TBK3402F | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CPR63TR3402F vs RK73HW3A2TBK3402F |
CR2512-2W-3402FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CPR63TR3402F vs CR2512-2W-3402FT |