Part Details for AC2512FK-7W34KL by YAGEO Corporation
Overview of AC2512FK-7W34KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC2512FK-7W34KL
AC2512FK-7W34KL CAD Models
AC2512FK-7W34KL Part Data Attributes
|
AC2512FK-7W34KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2512FK-7W34KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2512FK-7W34KL
This table gives cross-reference parts and alternative options found for AC2512FK-7W34KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2512FK-7W34KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3A2TTE3402F | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-7W34KL vs RK73HW3A2TTE3402F |
CR2512F34KD502W | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | AC2512FK-7W34KL vs CR2512F34KD502W |
TSR1STF3402V | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | AC2512FK-7W34KL vs TSR1STF3402V |
CR2512-2W-3402FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512FK-7W34KL vs CR2512-2W-3402FPT-13 |
RK73HW3A2RTTED3402F | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-7W34KL vs RK73HW3A2RTTED3402F |
CR2512F34KE042W | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | AC2512FK-7W34KL vs CR2512F34KE042W |
CR2512-2W-3402FT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AC2512FK-7W34KL vs CR2512-2W-3402FT-13 |
CPR63TR3402F | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | AC2512FK-7W34KL vs CPR63TR3402F |
RK73HW3A2TBK3402F | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AC2512FK-7W34KL vs RK73HW3A2TBK3402F |
CR2512-2W-3402FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AC2512FK-7W34KL vs CR2512-2W-3402FT |