Part Details for CPPC1L-A5BP-40.0000PD by Cardinal Components
Overview of CPPC1L-A5BP-40.0000PD by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CPPC1L-A5BP-40.0000PD
CPPC1L-A5BP-40.0000PD CAD Models
CPPC1L-A5BP-40.0000PD Part Data Attributes
|
CPPC1L-A5BP-40.0000PD
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPPC1L-A5BP-40.0000PD
Cardinal Components
CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Package Description | ROHS COMPLIANT, DIP-14/4 | |
Reach Compliance Code | compliant | |
Additional Feature | POWER DOWN; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE 2.7 V ALSO AVAILABLE; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Manufacturer Series | CPP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPPC1L-A5BP-40.0000PD
This table gives cross-reference parts and alternative options found for CPPC1L-A5BP-40.0000PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPPC1L-A5BP-40.0000PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPPC1LT-A5BP-40.0000MHZTS | CMOS Output Clock Oscillator, 40MHz Nom, DIP-14/4 | Cardinal Components | CPPC1L-A5BP-40.0000PD vs CPPC1LT-A5BP-40.0000MHZTS |
CPPC8BLZBP-40.0000MHZTS | CMOS Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | CPPC1L-A5BP-40.0000PD vs CPPC8BLZBP-40.0000MHZTS |
CPPC5LZ-BP-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPPC1L-A5BP-40.0000PD vs CPPC5LZ-BP-40.0000TS |
CPPC7LT-A5BP-40.0000MHZPD | CMOS Output Clock Oscillator, 40MHz Nom, CERAMIC, SMD, 4 PIN | Cardinal Components | CPPC1L-A5BP-40.0000PD vs CPPC7LT-A5BP-40.0000MHZPD |
CPPLC4L-A5BP-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP PACKAGE-8/4 | Cardinal Components | CPPC1L-A5BP-40.0000PD vs CPPLC4L-A5BP-40.0000PD |
AP2S-40.000MHZ-LC | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | CPPC1L-A5BP-40.0000PD vs AP2S-40.000MHZ-LC |
CPPC5LT-BP-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPPC1L-A5BP-40.0000PD vs CPPC5LT-BP-40.0000TS |
CPPLC4L-BP-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP PACKAGE-8/4 | Cardinal Components | CPPC1L-A5BP-40.0000PD vs CPPLC4L-BP-40.0000PD |
CPPC8LZ-A7BP-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | CPPC1L-A5BP-40.0000PD vs CPPC8LZ-A7BP-40.0000TS |
CPPLC7LT-A7BP-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPPC1L-A5BP-40.0000PD vs CPPLC7LT-A7BP-40.0000PD |