Part Details for AP2S-40.000MHZ-LC by Abracon Corporation
Overview of AP2S-40.000MHZ-LC by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part Details for AP2S-40.000MHZ-LC
AP2S-40.000MHZ-LC CAD Models
AP2S-40.000MHZ-LC Part Data Attributes
|
AP2S-40.000MHZ-LC
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AP2S-40.000MHZ-LC
Abracon Corporation
CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; OUTPUT ENABLE FUNCTION; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | AP2S | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AP2S-40.000MHZ-LC
This table gives cross-reference parts and alternative options found for AP2S-40.000MHZ-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2S-40.000MHZ-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPPC5LT-A5BP-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | AP2S-40.000MHZ-LC vs CPPC5LT-A5BP-40.0000PD |
NZ2520SD-40.000000M-NSA3449E | CMOS Output Clock Oscillator, 1.5MHz Min, 80MHz Max, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | AP2S-40.000MHZ-LC vs NZ2520SD-40.000000M-NSA3449E |
CPPC4LTBP-40.0000MHZTS | CMOS Output Clock Oscillator, 40MHz Nom, DIP-8/4 | Cardinal Components | AP2S-40.000MHZ-LC vs CPPC4LTBP-40.0000MHZTS |
EBRA53T2H-40.000M | CMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN | Abracon Corporation | AP2S-40.000MHZ-LC vs EBRA53T2H-40.000M |
CPPC1LZ-A5BP-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | AP2S-40.000MHZ-LC vs CPPC1LZ-A5BP-40.0000TS |
CPPLC1LT-BP-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP PACKAGE-14/4 | Cardinal Components | AP2S-40.000MHZ-LC vs CPPLC1LT-BP-40.0000PD |
CPPC5LTBP-40.0000MHZPD | CMOS Output Clock Oscillator, 40MHz Nom, CERAMIC, SMD, 4 PIN | Cardinal Components | AP2S-40.000MHZ-LC vs CPPC5LTBP-40.0000MHZPD |
CPPC8LZ-A5BP-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | AP2S-40.000MHZ-LC vs CPPC8LZ-A5BP-40.0000PD |
CPPC4LBP-40.0000MHZTS | CMOS Output Clock Oscillator, 40MHz Nom, DIP-8/4 | Cardinal Components | AP2S-40.000MHZ-LC vs CPPC4LBP-40.0000MHZTS |
CPPC8LZ-A3BP-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | AP2S-40.000MHZ-LC vs CPPC8LZ-A3BP-40.0000PD |