Part Details for CPG0805F200R by TE Connectivity
Overview of CPG0805F200R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPG0805F200R
CPG0805F200R CAD Models
CPG0805F200R Part Data Attributes
|
CPG0805F200R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPG0805F200R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CPG0805F200R
This table gives cross-reference parts and alternative options found for CPG0805F200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPG0805F200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTPD2000F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CPG0805F200R vs RK73G2ATTPD2000F |
RK73G2ALTED2000F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CPG0805F200R vs RK73G2ALTED2000F |
RK73G2ALBK2000F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CPG0805F200R vs RK73G2ALBK2000F |
TSR6UF201V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CPG0805F200R vs TSR6UF201V |
RK73G2ALTDB2000F | RES,SMT,THICK FILM,200 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CPG0805F200R vs RK73G2ALTDB2000F |
RE0805FRE10200RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CPG0805F200R vs RE0805FRE10200RL |
RK73G2ARTTDD2000F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CPG0805F200R vs RK73G2ARTTDD2000F |
RK73G2ALTPD2000F | RES,SMT,THICK FILM,200 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CPG0805F200R vs RK73G2ALTPD2000F |
RK73G2ATTPD2000F | RES,SMT,THICK FILM,200 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CPG0805F200R vs RK73G2ATTPD2000F |
FCF05FV-2000P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CPG0805F200R vs FCF05FV-2000P |