Part Details for CPG0805D910K by TE Connectivity
Overview of CPG0805D910K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPG0805D910K
CPG0805D910K CAD Models
CPG0805D910K Part Data Attributes
|
CPG0805D910K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPG0805D910K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPG0805D910K
This table gives cross-reference parts and alternative options found for CPG0805D910K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPG0805D910K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR6UTD914V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CPG0805D910K vs TSR6UTD914V |
RK73G2ALTPD9103D | RES,SMT,THICK FILM,910K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CPG0805D910K vs RK73G2ALTPD9103D |
RK73G2ATTPD9103D | RES,SMT,THICK FILM,910K OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CPG0805D910K vs RK73G2ATTPD9103D |
RK73G2ATTDD9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CPG0805D910K vs RK73G2ATTDD9103D |
AC0805DRE07910KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CPG0805D910K vs AC0805DRE07910KL |
RE0805DRE13910KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CPG0805D910K vs RE0805DRE13910KL |
RK73G2ALTP9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CPG0805D910K vs RK73G2ALTP9103D |
RK73G2ATTD9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CPG0805D910K vs RK73G2ATTD9103D |
RK73G2ALBK9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CPG0805D910K vs RK73G2ALBK9103D |
RK73G2ATTP9103D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CPG0805D910K vs RK73G2ATTP9103D |