Part Details for CPG0805D110R by TE Connectivity
Overview of CPG0805D110R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPG0805D110R
CPG0805D110R CAD Models
CPG0805D110R Part Data Attributes
|
CPG0805D110R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPG0805D110R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPG0805D110R
This table gives cross-reference parts and alternative options found for CPG0805D110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPG0805D110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05DV-1100PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CPG0805D110R vs FCF05DV-1100PW |
TSR6UD1100V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CPG0805D110R vs TSR6UD1100V |
ADF0805110R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CPG0805D110R vs ADF0805110R0.5%50PPM/KKS |
TSR6UTD1100V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CPG0805D110R vs TSR6UTD1100V |
CDF0805110R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CPG0805D110R vs CDF0805110R0.5%50PPM/KKP10 |
RK73G2ATBK1100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CPG0805D110R vs RK73G2ATBK1100D |
ACTR000805-1100DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CPG0805D110R vs ACTR000805-1100DTP |
CR21-1100-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | CPG0805D110R vs CR21-1100-DK-E |
RK73G2ARTTE1100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CPG0805D110R vs RK73G2ARTTE1100D |
RK73G2ARTTDD1100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CPG0805D110R vs RK73G2ARTTDD1100D |