Part Details for TSR6UD1100V by Tateyama Kagaku Group
Overview of TSR6UD1100V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR6UD1100V
TSR6UD1100V CAD Models
TSR6UD1100V Part Data Attributes
|
TSR6UD1100V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR6UD1100V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TSR6UD1100V
This table gives cross-reference parts and alternative options found for TSR6UD1100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR6UD1100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05DV-1100PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | TSR6UD1100V vs FCF05DV-1100PW |
ADF0805110R0.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | TSR6UD1100V vs ADF0805110R0.5%50PPM/KKS |
TSR6UTD1100V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | TSR6UD1100V vs TSR6UTD1100V |
CDF0805110R0.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | TSR6UD1100V vs CDF0805110R0.5%50PPM/KKP10 |
RK73G2ATBK1100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6UD1100V vs RK73G2ATBK1100D |
ACTR000805-1100DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | TSR6UD1100V vs ACTR000805-1100DTP |
CR21-1100-DK-E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | ASJ Holdings Limited | TSR6UD1100V vs CR21-1100-DK-E |
RK73G2ARTTE1100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UD1100V vs RK73G2ARTTE1100D |
RK73G2ARTTDD1100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TSR6UD1100V vs RK73G2ARTTDD1100D |
RK73G2ATTEB1100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | TSR6UD1100V vs RK73G2ATTEB1100D |