Part Details for CPF2512D3K6E by TE Connectivity
Overview of CPF2512D3K6E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2512D3K6E
CPF2512D3K6E CAD Models
CPF2512D3K6E Part Data Attributes
|
CPF2512D3K6E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512D3K6E
TE Connectivity
RESISTOR, THIN FILM, 0.5W, 0.5%, 25ppm, 3600ohm, SURFACE MOUNT, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPF2512D3K6E
This table gives cross-reference parts and alternative options found for CPF2512D3K6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512D3K6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC100D3601CTRF | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF2512D3K6E vs NTRC100D3601CTRF |
RNCF63T93.6K0.5%R | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CPF2512D3K6E vs RNCF63T93.6K0.5%R |
CPF2512D3K6E1 | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | CPF2512D3K6E vs CPF2512D3K6E1 |
RNC63T93.6K0.5%R | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512D3K6E vs RNC63T93.6K0.5%R |
NTR50D3601CTR1KF | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | CPF2512D3K6E vs NTR50D3601CTR1KF |
RNC63T93.6K0.5%I | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512D3K6E vs RNC63T93.6K0.5%I |
AR12DBC3601 | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF2512D3K6E vs AR12DBC3601 |
RNCS2512DTE3K60 | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512D3K6E vs RNCS2512DTE3K60 |
NTRA50D3601CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CPF2512D3K6E vs NTRA50D3601CTR1KQYF |
AR12DTC3601 | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF2512D3K6E vs AR12DTC3601 |