Part Details for AR12DBC3601 by Viking Tech Corp
Overview of AR12DBC3601 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DBC3601
AR12DBC3601 CAD Models
AR12DBC3601 Part Data Attributes
|
AR12DBC3601
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DBC3601
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DBC3601
This table gives cross-reference parts and alternative options found for AR12DBC3601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DBC3601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC100D3601CTRF | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR12DBC3601 vs NTRC100D3601CTRF |
RNCF63T93.6K0.5%R | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DBC3601 vs RNCF63T93.6K0.5%R |
CPF2512D3K6E1 | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12DBC3601 vs CPF2512D3K6E1 |
RNC63T93.6K0.5%R | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DBC3601 vs RNC63T93.6K0.5%R |
NTR50D3601CTR1KF | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | AR12DBC3601 vs NTR50D3601CTR1KF |
RNC63T93.6K0.5%I | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DBC3601 vs RNC63T93.6K0.5%I |
RNCS2512DTE3K60 | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DBC3601 vs RNCS2512DTE3K60 |
NTRA50D3601CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12DBC3601 vs NTRA50D3601CTR1KQYF |
CPF2512D3K6E | RESISTOR, THIN FILM, 0.5W, 0.5%, 25ppm, 3600ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | AR12DBC3601 vs CPF2512D3K6E |
AR12DTC3601 | Fixed Resistor, Thin Film, 0.5W, 3600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DBC3601 vs AR12DTC3601 |