CPF2010B499RC
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Overview of CPF2010B499RC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF2010B499RC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF2010B499RC by TE Connectivity

CPF2010B499RC
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
499 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. CPF2010B499RC
    TE Connectivity
    Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CPF2010B499RC

This table gives cross-reference parts and alternative options found for CPF2010B499RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2010B499RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TF10H4990AC Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CPF2010B499RC vs TF10H4990AC
TR10H4990BC Fixed Resistor, Thin Film, 0.333W, 499ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CPF2010B499RC vs TR10H4990BC
TF10H4990AT Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CPF2010B499RC vs TF10H4990AT
AR10ABD4990N Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp CPF2010B499RC vs AR10ABD4990N
RNCF57T24990.05%R Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CPF2010B499RC vs RNCF57T24990.05%R
NTRA25B4990DTRQYF Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp CPF2010B499RC vs NTRA25B4990DTRQYF
RNCS2010BKC499R Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc CPF2010B499RC vs RNCS2010BKC499R
RN20B4990CT1-50 Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, Cal-Chip Electronics CPF2010B499RC vs RN20B4990CT1-50
AR10BTD4990 Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CPF2010B499RC vs AR10BTD4990
RN20A4990CT1-50 Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Cal-Chip Electronics CPF2010B499RC vs RN20A4990CT1-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF2010B499RC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF2010B499RC by TE Connectivity

  • Please alert me when CPF2010B499RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF2010B499RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF2010B499RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF2010B499RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF2010B499RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF2010B499RC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: