Datasheets
AR10BTD4990 by:

Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Part Details for AR10BTD4990 by Viking Tech Corp

Overview of AR10BTD4990 by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR10BTD4990

AR10BTD4990 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR10BTD4990 Part Data Attributes

AR10BTD4990 Viking Tech Corp
Buy Now Datasheet
Compare Parts:
AR10BTD4990 Viking Tech Corp Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 4.9 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.4 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 499 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for AR10BTD4990

This table gives cross-reference parts and alternative options found for AR10BTD4990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BTD4990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73G2H4990B Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR10BTD4990 vs RN73G2H4990B
TR10H4990AT Fixed Resistor, Thin Film, 0.333W, 499ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd AR10BTD4990 vs TR10H4990AT
RN73G2H4990A Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR10BTD4990 vs RN73G2H4990A
NTR25A4990DTR1KF Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp AR10BTD4990 vs NTR25A4990DTR1KF
RNC57T24990.05%I Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc AR10BTD4990 vs RNC57T24990.05%I
CPF2010A499RC Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 TE Connectivity AR10BTD4990 vs CPF2010A499RC
AR10ABD4990N Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp AR10BTD4990 vs AR10ABD4990N
RNC57T24990.1%I Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc AR10BTD4990 vs RNC57T24990.1%I
TR10H4990BB Fixed Resistor, Thin Film, 0.333W, 499ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd AR10BTD4990 vs TR10H4990BB
RNCS2010BTC499R Fixed Resistor, Thin Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc AR10BTD4990 vs RNCS2010BTC499R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR10BTD4990 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR10BTD4990 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR10BTD4990 would you like to use for your alert(s)?
  • Please alert me when AR10BTD4990 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR10BTD4990 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR10BTD4990 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR10BTD4990 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR10BTD4990.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR10BTD4990 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: