Part Details for CPF1206A430RC by TE Connectivity
Overview of CPF1206A430RC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206A430RC
CPF1206A430RC CAD Models
CPF1206A430RC Part Data Attributes
|
CPF1206A430RC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206A430RC
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206A430RC
This table gives cross-reference parts and alternative options found for CPF1206A430RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206A430RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TC50W430R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206A430RC vs PRC1206TC50W430R+-0.05% |
PRC1206TTC50W430R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206A430RC vs PRC1206TTC50W430R+-0.05% |
RN73G2BTD4300B | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | CPF1206A430RC vs RN73G2BTD4300B |
NTRA12A4300DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206A430RC vs NTRA12A4300DTR1KQYF |
AR06ABD4300 | Fixed Resistor, Thin Film, 0.5W, 430ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206A430RC vs AR06ABD4300 |
NTR12A4300DTRF | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF1206A430RC vs NTR12A4300DTRF |
AR06BTD4300 | Fixed Resistor, Thin Film, 0.5W, 430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206A430RC vs AR06BTD4300 |
NTR12B4300DTRF | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF1206A430RC vs NTR12B4300DTRF |
AR06BBD4300 | Fixed Resistor, Thin Film, 0.5W, 430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206A430RC vs AR06BBD4300 |
AR06BBD4300N | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | CPF1206A430RC vs AR06BBD4300N |