Part Details for AR06BBD4300N by Viking Tech Corp
Overview of AR06BBD4300N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBD4300N
AR06BBD4300N CAD Models
AR06BBD4300N Part Data Attributes
|
AR06BBD4300N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBD4300N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BBD4300N
This table gives cross-reference parts and alternative options found for AR06BBD4300N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBD4300N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12B4300DTR1KF | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06BBD4300N vs NTR12B4300DTR1KF |
PRC1206TTC50W430R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BBD4300N vs PRC1206TTC50W430R+-0.05% |
NTRA12A4300DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BBD4300N vs NTRA12A4300DTR1KQYF |
NTRA12B4300DTRQYF | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BBD4300N vs NTRA12B4300DTRQYF |
RNCS1206BTC430R | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BBD4300N vs RNCS1206BTC430R |
PRC1206TC50W430R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BBD4300N vs PRC1206TC50W430R+-0.1% |
TFCR1206-8W-C-4300BT | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BBD4300N vs TFCR1206-8W-C-4300BT |
TE06H431AC | Fixed Resistor, Thin Film, 0.125W, 430ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BBD4300N vs TE06H431AC |
AR06ABD4300 | Fixed Resistor, Thin Film, 0.5W, 430ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BBD4300N vs AR06ABD4300 |
AR06BTD4300 | Fixed Resistor, Thin Film, 0.5W, 430ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BBD4300N vs AR06BTD4300 |