-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70205145
|
RS | Resistor, Metal Film, Res 150 Ohms, Pwr-Rtg 1 W, Tol 1%, Axial, Bulk | Vishay Dale CPF1150R00FKE14 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF1150R00FKE14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF1150R00FKE14
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CPF1150R00FKE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1150R00FKE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1150R00FKE36 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF1150R00FKE14 vs CPF1150R00FKE36 |
CPF1150R00FKE36 | Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1150R00FKE14 vs CPF1150R00FKE36 |
CPF1150R00FKEE6 | Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1150R00FKE14 vs CPF1150R00FKEE6 |
CPF1150R00FKR36 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF1150R00FKE14 vs CPF1150R00FKR36 |
CPF1150R00FKR36 | Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1150R00FKE14 vs CPF1150R00FKR36 |
CPF1150R00FKB14 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF1150R00FKE14 vs CPF1150R00FKB14 |
CPF1150R00FKEE6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF1150R00FKE14 vs CPF1150R00FKEE6 |