Part Details for CPF1150R00FKE36 by Vishay Dale
Overview of CPF1150R00FKE36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1150R00FKE36
CPF1150R00FKE36 CAD Models
CPF1150R00FKE36 Part Data Attributes
|
CPF1150R00FKE36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF1150R00FKE36
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CPF1150R00FKE36
This table gives cross-reference parts and alternative options found for CPF1150R00FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1150R00FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1150R00FKRE6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF1150R00FKE36 vs CPF1150R00FKRE6 |
CPF1150R00FKEE6 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF1150R00FKE36 vs CPF1150R00FKEE6 |
CPF1150R00FKR36 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF1150R00FKE36 vs CPF1150R00FKR36 |
CPF1150R00FKE14 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF1150R00FKE36 vs CPF1150R00FKE14 |
CPF1150R00FKRE6 | Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1150R00FKE36 vs CPF1150R00FKRE6 |
CPF1150R00FKB14 | Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1150R00FKE36 vs CPF1150R00FKB14 |
CPF1150R00FKE36 | Fixed Resistor, Metal Film, 1W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF1150R00FKE36 vs CPF1150R00FKE36 |