CPF0603F115KC1
TE Connectivity
Description: RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 115000ohm, SURFACE MOUNT, 0603, CHIP

Overview of CPF0603F115KC1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0603F115KC1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 45AJ2300
Newark Cpf 0603 115K 1% 50Ppm 1K Rl |Neohm Te Connectivity CPF0603F115KC1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 40000
  • 500 $0.0410
$0.0410 Buy Now
DISTI # 53R2562
Newark Surface Mount Chip Resistor, Thin Film, Cpf Series, 115 Kohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603F115KC1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0230
  • 10,000 $0.0220
  • 20,000 $0.0220
  • 40,000 $0.0210
  • 60,000 $0.0200
  • 100,000 $0.0200
$0.0200 / $0.0230 Buy Now
DISTI # A102205CT-ND
DigiKey RES SMD 115K OHM 1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3313
In Stock
  • 1 $0.1000
  • 10 $0.0700
  • 50 $0.0568
  • 100 $0.0514
  • 500 $0.0398
  • 1,000 $0.0354
  • 3,000 $0.0301
  • 5,000 $0.0266
  • 10,000 $0.0234
  • 25,000 $0.0196
  • 50,000 $0.0188
$0.0188 / $0.1000 Buy Now
DISTI # 6-1879338-2
Avnet Americas SMD Chip Resistor, 115 kOhm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 6-1879338-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 2 Days Container: Reel 0
  • 1,000 $0.0174
  • 2,000 $0.0169
  • 4,000 $0.0164
  • 6,000 $0.0159
  • 8,000 $0.0154
$0.0154 / $0.0174 Buy Now
DISTI # 279-CPF0603F115KC1
Mouser Electronics Thin Film Resistors - SMD CPF 0603 115K 1% 50PPM RoHS: Compliant 11000
  • 1,000 $0.0250
  • 25,000 $0.0170
$0.0170 / $0.0250 Buy Now
DISTI # V72:2272_17632788
Arrow Electronics Res Thin Film 0603 115K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1904 Container: Cut Strips Americas - 24736
  • 0 $0.0071
  • 1 $0.0040
  • 10 $0.0028
  • 25 $0.0022
  • 100 $0.0020
  • 500 $0.0019
  • 1,000 $0.0018
  • 3,000 $0.0017
  • 6,000 $0.0016
  • 15,000 $0.0015
$0.0015 / $0.0071 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0603 - 115 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 40000 Partner Stock
  • 1,000 $0.0259
  • 8,000 $0.0215
  • 25,000 $0.0172
  • 50,000 $0.0157
  • 100,000 $0.0142
  • 150,000 $0.0140
  • 250,000 $0.0138
  • 500,000 $0.0136
$0.0136 / $0.0259 Buy Now
DISTI # 34016389
Verical Res Thin Film 0603 115K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Americas - 40000
  • 1,000 $0.0183
  • 10,000 $0.0172
  • 20,000 $0.0163
$0.0163 / $0.0183 Buy Now
DISTI # 35548576
Verical Res Thin Film 0603 115K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 834 Package Multiple: 1 Date Code: 1904 Americas - 24736
  • 834 $0.0019
  • 1,000 $0.0018
  • 3,000 $0.0017
  • 6,000 $0.0016
  • 15,000 $0.0015
$0.0015 / $0.0019 Buy Now
DISTI # CPF0603F115KC1
IBS Electronics Res Thin Film 0603 115K Ohm 1% 0.063W(1/16W) 50ppm/C Pad SMD Medical T/R Min Qty: 24938 Package Multiple: 1 40000
  • 24,938 $0.0218
$0.0218 Buy Now
DISTI # 6-1879338-2
Avnet Abacus SMD Chip Resistor, 115 kOhm, � 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 6-1879338-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 6-1879338-2
Avnet Asia SMD Chip Resistor, 115 kOhm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 6-1879338-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 3 Days 0
  • 1,000 $0.0233
  • 10,000 $0.0162
  • 25,000 $0.0160
  • 50,000 $0.0158
  • 100,000 $0.0154
  • 200,000 $0.0150
  • 500,000 $0.0146
$0.0146 / $0.0233 Buy Now
DISTI # C1S757105224223
Chip1Stop Res Thin Film 0603 115K Ohm 1% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R RoHS: Compliant 40000
  • 4,000 $0.0217
  • 10,000 $0.0203
  • 20,000 $0.0192
$0.0192 / $0.0217 Buy Now
DISTI # C1S114401904837
Chip1Stop Res Thin Film 0603 115K Ohm 1% 0.063W(1/16W) ±50ppm/C Epoxy Pad SMD T/R RoHS: Compliant 24736
  • 100 $0.0115
  • 3,000 $0.0073
$0.0073 / $0.0115 Buy Now
Master Electronics Thin Film Resistor - SMD 0603 - 115 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 40000 Partner Stock
  • 1,000 $0.0259
  • 8,000 $0.0215
  • 25,000 $0.0172
  • 50,000 $0.0157
  • 100,000 $0.0142
  • 150,000 $0.0140
  • 250,000 $0.0138
  • 500,000 $0.0136
$0.0136 / $0.0259 Buy Now

CAD Models for CPF0603F115KC1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF0603F115KC1 by TE Connectivity

CPF0603F115KC1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Physical Dimension
1.55mm x .8mm x .45mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
115000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CPF0603F115KC1
    TE Connectivity
    RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 115000ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for CPF0603F115KC1

This table gives cross-reference parts and alternative options found for CPF0603F115KC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F115KC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0350F1153E5E Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CPF0603F115KC1 vs TC0350F1153E5E
RN06F1153CT1-50 Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics CPF0603F115KC1 vs RN06F1153CT1-50
AR03FTD1153 Fixed Resistor, Thin Film, 0.25W, 115000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CPF0603F115KC1 vs AR03FTD1153
WF06T1153FVLQ Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603F115KC1 vs WF06T1153FVLQ
TFCR0603-10W-C-1153FT Fixed Resistor, Thin Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CPF0603F115KC1 vs TFCR0603-10W-C-1153FT
SF06T1153FALQ Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603F115KC1 vs SF06T1153FALQ
NTRA06F1153DTRQYF Fixed Resistor, Thin Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CPF0603F115KC1 vs NTRA06F1153DTRQYF
AR0603115K+-1%TCR50 Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh CPF0603F115KC1 vs AR0603115K+-1%TCR50
RN73G1J1153F Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation CPF0603F115KC1 vs RN73G1J1153F
RN06F1153CT5-50 Fixed Resistor, Thin Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics CPF0603F115KC1 vs RN06F1153CT5-50

Related Parts for CPF0603F115KC1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0603F115KC1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0603F115KC1 by TE Connectivity

  • Please alert me when CPF0603F115KC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0603F115KC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603F115KC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0603F115KC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603F115KC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603F115KC1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: