Part Details for CPF0603B453RD by TE Connectivity
Overview of CPF0603B453RD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603B453RD
CPF0603B453RD CAD Models
CPF0603B453RD Part Data Attributes
|
CPF0603B453RD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B453RD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 453ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603B453RD
This table gives cross-reference parts and alternative options found for CPF0603B453RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B453RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603453OHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | CPF0603B453RD vs CAR0603453OHMS0.1%15PPM |
RN73D1JB4530B | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603B453RD vs RN73D1JB4530B |
AR03APC5Y4530N | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B453RD vs AR03APC5Y4530N |
RT0603B453015PPM | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | CPF0603B453RD vs RT0603B453015PPM |
AR03BTRC5C5Y4530N | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B453RD vs AR03BTRC5C5Y4530N |
AR03BPC5C5Y4530 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B453RD vs AR03BPC5C5Y4530 |
AR03APC5Y4530 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B453RD vs AR03APC5Y4530 |
AR03BTRC5C6Y4530N | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B453RD vs AR03BTRC5C6Y4530N |
CPF0603A453RD | Fixed Resistor, Thin Film, 0.063W, 453ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603B453RD vs CPF0603A453RD |
AR0603453R+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603B453RD vs AR0603453R+-0.05%TCR15 |