Part Details for AR03BTRC5C6Y4530N by Token Electronics Industry Co Ltd
Overview of AR03BTRC5C6Y4530N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC5C6Y4530N
AR03BTRC5C6Y4530N CAD Models
AR03BTRC5C6Y4530N Part Data Attributes
|
AR03BTRC5C6Y4530N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC5C6Y4530N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC5C6Y4530N
This table gives cross-reference parts and alternative options found for AR03BTRC5C6Y4530N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC5C6Y4530N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603453OHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AR03BTRC5C6Y4530N vs CAR0603453OHMS0.1%15PPM |
RN73D1JB4530B | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC5C6Y4530N vs RN73D1JB4530B |
AR03APC5Y4530N | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC5C6Y4530N vs AR03APC5Y4530N |
RT0603B453015PPM | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | AR03BTRC5C6Y4530N vs RT0603B453015PPM |
AR03BTRC5C5Y4530N | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC5C6Y4530N vs AR03BTRC5C5Y4530N |
AR03BPC5C5Y4530 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC5C6Y4530N vs AR03BPC5C5Y4530 |
AR03APC5Y4530 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC5C6Y4530N vs AR03APC5Y4530 |
CPF0603A453RD | Fixed Resistor, Thin Film, 0.063W, 453ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTRC5C6Y4530N vs CPF0603A453RD |
AR0603453R+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 453ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTRC5C6Y4530N vs AR0603453R+-0.05%TCR15 |
SF06F4530ATLQ | Fixed Resistor, Thin Film, 0.1W, 453ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC5C6Y4530N vs SF06F4530ATLQ |