Part Details for CPF0402F9K53C by TE Connectivity
Overview of CPF0402F9K53C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0402F9K53C
CPF0402F9K53C CAD Models
CPF0402F9K53C Part Data Attributes
|
CPF0402F9K53C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402F9K53C
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CPF0402F9K53C
This table gives cross-reference parts and alternative options found for CPF0402F9K53C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402F9K53C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA04F9531DTRQYF | Fixed Resistor, Thin Film, 0.063W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CPF0402F9K53C vs NTRA04F9531DTRQYF |
RP73G1E9K53FTG | Fixed Resistor, Thin Film, 0.063W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402F9K53C vs RP73G1E9K53FTG |
CRT0402-FZ-9531GLF | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CPF0402F9K53C vs CRT0402-FZ-9531GLF |
TFCR0402-16W-C-9531FT | Fixed Resistor, Thin Film, 0.063W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0402F9K53C vs TFCR0402-16W-C-9531FT |
TC0250F9531ECE | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CPF0402F9K53C vs TC0250F9531ECE |
RP73G1E9K53FTDG | Fixed Resistor, Thin Film, 0.063W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402F9K53C vs RP73G1E9K53FTDG |
PRC0402TC50Y9.53K+-1% | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CPF0402F9K53C vs PRC0402TC50Y9.53K+-1% |
AR04029K53+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | CPF0402F9K53C vs AR04029K53+-1%TCR50 |
RP73G1E9K53FTD | Fixed Resistor, Thin Film, 0.063W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402F9K53C vs RP73G1E9K53FTD |
TC02H9531FT | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CPF0402F9K53C vs TC02H9531FT |