Part Details for RP73G1E9K53FTG by TE Connectivity
Overview of RP73G1E9K53FTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1E9K53FTG
RP73G1E9K53FTG CAD Models
RP73G1E9K53FTG Part Data Attributes
|
RP73G1E9K53FTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1E9K53FTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RP73G1E9K53FTG
This table gives cross-reference parts and alternative options found for RP73G1E9K53FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1E9K53FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250F9531T4E | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E9K53FTG vs TC0250F9531T4E |
CRT0402-FZ-9531GAS | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73G1E9K53FTG vs CRT0402-FZ-9531GAS |
RP73G1E9K53FTDG | Fixed Resistor, Thin Film, 0.063W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E9K53FTG vs RP73G1E9K53FTDG |
RN73G1E9531F | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73G1E9K53FTG vs RN73G1E9531F |
TC0250F9531ECE | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E9K53FTG vs TC0250F9531ECE |
NTRA04F9531DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73G1E9K53FTG vs NTRA04F9531DTR1KQYF |
CPF0402F9K53C | Fixed Resistor, Thin Film, 0.063W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E9K53FTG vs CPF0402F9K53C |
AR04029K53+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73G1E9K53FTG vs AR04029K53+-1%TCR50 |
TC02H9531FT | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73G1E9K53FTG vs TC02H9531FT |
PRC0402TC50Y9.53K+-1% | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RP73G1E9K53FTG vs PRC0402TC50Y9.53K+-1% |