Part Details for CPC7583BC-TR by IXYS Integrated Circuits Division
Overview of CPC7583BC-TR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPC7583BC-TR
CPC7583BC-TR CAD Models
CPC7583BC-TR Part Data Attributes:
|
CPC7583BC-TR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC7583BC-TR
IXYS Integrated Circuits Division
IC SPECIALTY TELECOM CIRCUIT, PDSO28, ROHS COMPLIANT, SOIC-28, Telecom IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.034 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 0.0019 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CPC7583BC-TR
This table gives cross-reference parts and alternative options found for CPC7583BC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC7583BC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE75183AQC | Telecom Circuit, 1-Func, QFN-32 | Microsemi Corporation | CPC7583BC-TR vs LE75183AQC |
LUCL7583BAJ-TR | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Broadcom Limited | CPC7583BC-TR vs LUCL7583BAJ-TR |
ATTL7583AAJ/BAJ | Telecom Circuit, PDSO28, | LSI Corporation | CPC7583BC-TR vs ATTL7583AAJ/BAJ |
ATTL7583BAJ | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LSI Corporation | CPC7583BC-TR vs ATTL7583BAJ |
ATTL7583BAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Broadcom Limited | CPC7583BC-TR vs ATTL7583BAJ-DT |
ATTL7583BAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LSI Corporation | CPC7583BC-TR vs ATTL7583BAJ-DT |
LUCL7583BAJ-TR | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | CPC7583BC-TR vs LUCL7583BAJ-TR |
ATTL7583DAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Microsemi Corporation | CPC7583BC-TR vs ATTL7583DAJ-DT |
LE75183BSC8 | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOIC-28 | Legerity | CPC7583BC-TR vs LE75183BSC8 |
LUCL7583AAJ-TR | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Broadcom Limited | CPC7583BC-TR vs LUCL7583AAJ-TR |