Part Details for LE75183AQC by Microsemi Corporation
Overview of LE75183AQC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE75183AQC
LE75183AQC CAD Models
LE75183AQC Part Data Attributes
|
LE75183AQC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LE75183AQC
Microsemi Corporation
Telecom Circuit, 1-Func, QFN-32
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for LE75183AQC
This table gives cross-reference parts and alternative options found for LE75183AQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE75183AQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTL7583AAJ-DT | Microsemi Corporation | Check for Price | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LE75183AQC vs ATTL7583AAJ-DT |
ATTL7583DAJ | LSI Corporation | Check for Price | Telecom Circuit, 1-Func, PDSO28, | LE75183AQC vs ATTL7583DAJ |
L7583AAJ | Legerity | Check for Price | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LE75183AQC vs L7583AAJ |
LUCL7583CAJ-TR | Broadcom Limited | Check for Price | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LE75183AQC vs LUCL7583CAJ-TR |
AGRL8583DAJ-DT | Microsemi Corporation | Check for Price | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LE75183AQC vs AGRL8583DAJ-DT |
LE75183DSC | Microsemi Corporation | Check for Price | Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOIC-20 | LE75183AQC vs LE75183DSC |
CPC7583BB-TR | IXYS Corporation | Check for Price | Telecom Circuit, 1-Func, PDSO28, ROHS COMPLIANT, SOIC-28 | LE75183AQC vs CPC7583BB-TR |
ATTL7583AAJ-D | LSI Corporation | Check for Price | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LE75183AQC vs ATTL7583AAJ-D |
LUCL7583DAJ-TR | Avago Technologies | Check for Price | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | LE75183AQC vs LUCL7583DAJ-TR |
LE75183CQC | Microsemi Corporation | Check for Price | Telecom Circuit, 1-Func, QFN-32 | LE75183AQC vs LE75183CQC |