Part Details for CPC1150NTR by IXYS Corporation
Overview of CPC1150NTR by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1150NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2936
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Ixys Semiconductor CPC1150NTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
849-CPC1150NTR
|
Mouser Electronics | Solid State Relays - PCB Mount Single Pole Relay 350V 120mA RoHS: Compliant | 6888 |
|
$1.0900 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.12A 350V 4-Pin SOP T/R RoHS: Compliant |
2 In Stock |
|
$1.0000 / $1.2900 | Buy Now |
|
Bristol Electronics | 2055 |
|
RFQ | ||
DISTI #
CPC1150NTR
|
TTI | Solid State Relays - PCB Mount Single Pole Relay 350V 120mA Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.0000 / $1.0400 | Buy Now |
DISTI #
CPC1150NTR
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 2000 | 0 |
|
$1.4200 | RFQ |
|
Chip1Cloud | RELAY OPTOMOS SP-NC 120MA 4-SOP | 9000 |
|
RFQ |
Part Details for CPC1150NTR
CPC1150NTR CAD Models
CPC1150NTR Part Data Attributes
|
CPC1150NTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1150NTR
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 4.1 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPC1150NTR
This table gives cross-reference parts and alternative options found for CPC1150NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1150NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1150N | Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Corporation | CPC1150NTR vs CPC1150N |
CPC1150N | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Integrated Circuits Division | CPC1150NTR vs CPC1150N |