Part Details for CPC1150N by IXYS Corporation
Overview of CPC1150N by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1150N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C2935
|
Newark | Solid State Relay, Contact Form:Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Ixys Semiconductor CPC1150N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.5900 | Buy Now |
DISTI #
849-CPC1150N
|
Mouser Electronics | Solid State Relays - PCB Mount Single Pole Relay 350V 120mA RoHS: Compliant | 1604 |
|
$1.1600 / $1.9900 | Buy Now |
DISTI #
CPC1150N
|
TTI | Solid State Relays - PCB Mount Single Pole Relay 350V 120mA Min Qty: 500 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.0500 / $1.0700 | Buy Now |
DISTI #
CPC1150N
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 1 | 618 |
|
$2.0200 / $3.0200 | Buy Now |
|
Chip1Cloud | RELAY OPTOMOS SP-NC 120MA 4-SOP | 1730 |
|
RFQ | |
|
New Advantage Corporation | RELAY SOLID STATE 120mA 0-350V SPST-NC(1FormB) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1598 |
|
$3.0300 / $3.2500 | Buy Now |
Part Details for CPC1150N
CPC1150N CAD Models
CPC1150N Part Data Attributes
|
CPC1150N
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1150N
IXYS Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.002 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.18 mm | |
Overall Length | 4.1 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CPC1150N
This table gives cross-reference parts and alternative options found for CPC1150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC1150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1150N | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Integrated Circuits Division | CPC1150N vs CPC1150N |