Part Details for CPA-1001-510H by RF Micro Devices Inc
Overview of CPA-1001-510H by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Part Details for CPA-1001-510H
CPA-1001-510H CAD Models
CPA-1001-510H Part Data Attributes
|
CPA-1001-510H
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CPA-1001-510H
RF Micro Devices Inc
Directional Coupler, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |
Alternate Parts for CPA-1001-510H
This table gives cross-reference parts and alternative options found for CPA-1001-510H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPA-1001-510H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPA-1001-708H | Directional Coupler, 5MHz Min, 1000MHz Max, 2dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | MiniRF Inc | CPA-1001-510H vs CPA-1001-708H |
CPA-1001-708H | Directional Coupler, 5MHz Min, 1000MHz Max, 2dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | RF Micro Devices Inc | CPA-1001-510H vs CPA-1001-708H |
CPA-1001-710H | Directional Coupler, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | MiniRF Inc | CPA-1001-510H vs CPA-1001-710H |
CPA-1001-510H | Directional Coupler, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | MiniRF Inc | CPA-1001-510H vs CPA-1001-510H |