Part Details for CPA-1001-708H by MiniRF Inc
Overview of CPA-1001-708H by MiniRF Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDYYYF0001-001M_Group | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDVVYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP |
Part Details for CPA-1001-708H
CPA-1001-708H CAD Models
CPA-1001-708H Part Data Attributes
|
CPA-1001-708H
MiniRF Inc
Buy Now
Datasheet
|
Compare Parts:
CPA-1001-708H
MiniRF Inc
Directional Coupler, 5MHz Min, 1000MHz Max, 2dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MINIRF INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.29 |
Alternate Parts for CPA-1001-708H
This table gives cross-reference parts and alternative options found for CPA-1001-708H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPA-1001-708H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPA-0501-510H | RF Micro Devices Inc | Check for Price | Directional Coupler, 5MHz Min, 500MHz Max, 1.1dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | CPA-1001-708H vs CPA-0501-510H |
CPA-1001-510H | MiniRF Inc | Check for Price | Directional Coupler, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | CPA-1001-708H vs CPA-1001-510H |
CPA-1001-720H | MiniRF Inc | Check for Price | Directional Coupler, 5MHz Min, 1000MHz Max, 0.75dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | CPA-1001-708H vs CPA-1001-720H |
CPA-1001-720H | RF Micro Devices Inc | Check for Price | Directional Coupler, 5MHz Min, 1000MHz Max, 0.75dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | CPA-1001-708H vs CPA-1001-720H |
CPA-1001-710H | RF Micro Devices Inc | Check for Price | Directional Coupler, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | CPA-1001-708H vs CPA-1001-710H |
CPA-1001-710H | MiniRF Inc | Check for Price | Directional Coupler, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | CPA-1001-708H vs CPA-1001-710H |
CPA-1001-510H | RF Micro Devices Inc | Check for Price | Directional Coupler, 5MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, SO6, 6 PIN | CPA-1001-708H vs CPA-1001-510H |