-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8647
|
Newark | Usb To Uart Bridge, -40 To 85Deg C, Bridge Type:Usb To Uart, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Silicon Labs CP2103-GMR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3615 |
|
$8.4600 | Buy Now |
DISTI #
336-4139-1-ND
|
DigiKey | IC CTRLR BRIDGE USB-UART 28MLP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18750 In Stock |
|
$6.9583 / $10.9900 | Buy Now |
DISTI #
634-CP2103-GMR
|
Mouser Electronics | I/O Controller Interface IC USB to UART Bridge QFN28 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 2586 |
|
RFQ | ||
|
Quest Components | USB BUS CONTROLLER, CMOS | 20 |
|
$10.4374 / $11.7421 | Buy Now |
DISTI #
53S5001
|
Bürklin Elektronik | Interface IC full speed USB to UART bridge USB 2.0 3.3V, CP2103-GMR, VFQFN-28 Min Qty: 1 | 3643 |
|
$8.0387 / $10.2844 | Buy Now |
|
Symmetry Electronics | USBXpress - USB to UART Bridge QFN24 Min Qty: 1 | 0 |
|
$6.9600 | Buy Now |
|
Win Source Electronics | IC CTRLR BRIDGE USB-UART 28MLP | 57600 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP2103-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2103-GMR
Silicon Laboratories Inc
USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Address Bus Width | ||
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CP2103-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP2103-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP2103-GM | USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, QFN-28 | Silicon Laboratories Inc | CP2103-GMR vs CP2103-GM |