Part Details for COP8SAC720M8 by National Semiconductor Corporation
Overview of COP8SAC720M8 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for COP8SAC720M8
COP8SAC720M8 CAD Models
COP8SAC720M8 Part Data Attributes
|
COP8SAC720M8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
COP8SAC720M8
National Semiconductor Corporation
IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDSO20, SOIC-20, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | COP800 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2A | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 10 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SAC720M8
This table gives cross-reference parts and alternative options found for COP8SAC720M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SAC720M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SAC720M9 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Texas Instruments | COP8SAC720M8 vs COP8SAC720M9 |
COP8SAC720M9X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20 | Texas Instruments | COP8SAC720M8 vs COP8SAC720M9X |
COP8SAC720M7 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Rochester Electronics LLC | COP8SAC720M8 vs COP8SAC720M7 |
COP8SAC720M8X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20 | Texas Instruments | COP8SAC720M8 vs COP8SAC720M8X |
COP8SAC720M9/NOPB | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Texas Instruments | COP8SAC720M8 vs COP8SAC720M9/NOPB |
COP8SAC720M7X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20 | Texas Instruments | COP8SAC720M8 vs COP8SAC720M7X |