Part Details for COP8SAC720M7 by Rochester Electronics LLC
Overview of COP8SAC720M7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COP8SAC720M7
COP8SAC720M7 CAD Models
COP8SAC720M7 Part Data Attributes
|
COP8SAC720M7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
COP8SAC720M7
Rochester Electronics LLC
8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2a | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SAC720M7
This table gives cross-reference parts and alternative options found for COP8SAC720M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SAC720M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SAC720M9 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Texas Instruments | COP8SAC720M7 vs COP8SAC720M9 |
COP8SAC720M9X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20 | Texas Instruments | COP8SAC720M7 vs COP8SAC720M9X |
COP8SAC720M8X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20 | Texas Instruments | COP8SAC720M7 vs COP8SAC720M8X |
COP8SAC720M9/NOPB | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20, SOIC-20 | Texas Instruments | COP8SAC720M7 vs COP8SAC720M9/NOPB |
COP8SAC720M7X | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDSO20 | Texas Instruments | COP8SAC720M7 vs COP8SAC720M7X |